Gates and Inverters

Results: 5
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
4000B74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterNAND GateNOR GateOR Gate
Number of Circuits
146
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V3V ~ 15V3V ~ 18V
Current - Quiescent (Max)
1 µA4 µA10 µA
Current - Output High, Low
3.4mA, 3.4mA32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V0.9V ~ 4V1.5V ~ 4V
Input Logic Level - High
1.7V ~ 2V3.5V ~ 11V3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF40ns @ 15V, 50pF120ns @ 15V, 50pF130ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
14-SO14-SOIC14-TSSOPSOT-23-5
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G32DBVR
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
201,115
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.55307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-TSSOP
CD40106BPWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
27,113
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,000 : ¥1.29243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SOIC
CD40106BM96
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
14,119
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.33088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD4093BM96
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
23,924
In Stock
5,914
Marketplace
1 : ¥4.42000
Cut Tape (CT)
2,500 : ¥1.26175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
4
2
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
130ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SO
HEF4001BT,653
IC GATE NOR 4CH 2-INP 14SO
Nexperia USA Inc.
93,992
In Stock
1 : ¥2.79000
Cut Tape (CT)
2,500 : ¥1.15926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
4
2
-
3V ~ 15V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
40ns @ 15V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.