Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,778 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥1.27456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 1 µA | 4mA, 4mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 32ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,225 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥0.92238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 40 µA | 4mA, 4mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
11,818 In Stock 12,495 Marketplace | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥1.22520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.8V | 2V | 20ns @ 4.5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,624 In Stock | 1 : ¥7.91000 Tube | Tube | Obsolete | NAND Gate | 4 | 2 | Open Drain | 4.5V ~ 5.5V | 2 µA | -, 4mA | 0.8V | 2V | 24ns @ 4.5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,082 In Stock 1,247 Marketplace | 1 : ¥8.46000 Cut Tape (CT) 250 : ¥5.52652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 6 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 38ns @ 4.5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,102 In Stock | 1 : ¥9.18000 Tube | Tube | Obsolete | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.8V | 2V | 25ns @ 4.5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
794 In Stock 33,935 Factory | 1 : ¥5.36000 Tube | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 1 µA | 4.8mA, 4.8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 20ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5 In Stock | 1 : ¥10.02000 Tube | Tube | Obsolete | NAND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.8V | 2V | 20ns @ 4.5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |