Gates and Inverters

Results: 4
Series
74ACT74AHCT74ALS74HCT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
AND GateInverterNAND Gate
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Current - Output High, Low
400µA, 8mA4mA, 4mA8mA, 8mA24mA, 24mA
Input Logic Level - Low
0.5V ~ 0.6V0.8V
Input Logic Level - High
1.9V ~ 2.1V2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF9ns @ 5V, 50pF14ns @ 5V, 50pF30ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Supplier Device Package
14-SOIC14-TSSOP
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
SN74HCT14PWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
52,183
In Stock
1 : ¥2.98000
Cut Tape (CT)
2,000 : ¥0.91384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
30ns @ 5.5V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT08PWR
IC GATE AND 4CH 2-INP 14TSSOP
Texas Instruments
3,657
In Stock
1 : ¥4.42000
Cut Tape (CT)
2,000 : ¥1.56012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
4.5V ~ 5.5V
2 µA
24mA, 24mA
0.8V
2V
9ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74AHCT00PWR
IC GATE NAND 4CH 2-INP 14TSSOP
Texas Instruments
10,982
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.90866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SOIC
SN74ALS08D
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
994
In Stock
5,879
Marketplace
693 : ¥3.13173
Bulk
1 : ¥13.86000
Tube
Bulk
Tube
Obsolete
AND Gate
4
2
-
4.5V ~ 5.5V
-
400µA, 8mA
0.8V
2V
14ns @ 5V, 50pF
0°C ~ 70°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.