Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,259 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.77273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.4V | 1.4V ~ 3.7V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
66,718 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.22571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.6V ~ 5.5V | 10 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 7ns @ 5V, 30pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
6,967 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.95584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
6,243 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.78327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 4 | 2 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |