SN74LS06DBR | |
---|---|
DigiKey Part Number | 296-3624-2-ND - Tape & Reel (TR) 296-3624-1-ND - Cut Tape (CT) 296-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS06DBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.51200 | ¥75.12 |
25 | ¥7.12600 | ¥178.15 |
100 | ¥5.85520 | ¥585.52 |
250 | ¥5.47300 | ¥1,368.25 |
500 | ¥4.83672 | ¥2,418.36 |
1,000 | ¥3.81838 | ¥3,818.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.56388 | ¥7,127.76 |
6,000 | ¥3.38567 | ¥20,314.02 |
10,000 | ¥3.25839 | ¥32,583.90 |