74HC14PW,118 | |
---|---|
DigiKey Part Number | 1727-4009-2-ND - Tape & Reel (TR) 1727-4009-1-ND - Cut Tape (CT) 1727-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.73700 | ¥27.37 |
25 | ¥2.50600 | ¥62.65 |
100 | ¥1.86600 | ¥186.60 |
250 | ¥1.69140 | ¥422.85 |
500 | ¥1.39964 | ¥699.82 |
1,000 | ¥1.04973 | ¥1,049.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96227 | ¥2,405.67 |
5,000 | ¥0.90393 | ¥4,519.65 |
12,500 | ¥0.84562 | ¥10,570.25 |
25,000 | ¥0.77563 | ¥19,390.75 |
62,500 | ¥0.74647 | ¥46,654.38 |