Gates and Inverters

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateOR Gate
Number of Circuits
12
Number of Inputs
23
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF3.5ns @ 5V, 50pF
Supplier Device Package
6-DSBGA8-DSBGA
Package / Case
6-XFBGA, DSBGA8-XFBGA, DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
YZP-6-BGA Pkg
SN74LVC1G11YZPR
IC GATE AND 1CH 3-INP 6DSBGA
Texas Instruments
3,955
In Stock
163,490
Marketplace
1 : ¥5.36000
Cut Tape (CT)
3,000 : ¥1.90314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
AND Gate
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
6-DSBGA
6-XFBGA, DSBGA
YEP-8-BGA Pkg
SN74LVC2G32YZPR
IC GATE OR 2CH 2-INP 8DSBGA
Texas Instruments
5,845
In Stock
784,623
Marketplace
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.96310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
OR Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
8-DSBGA
8-XFBGA, DSBGA
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.