Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,782 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.73150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.1ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
10,474 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.81280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | Open Drain | 0.8V ~ 3.6V | 500 nA | -, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 12.7ns @ 3.3V, 30pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 |