Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,975 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.17875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.1V ~ 0.88V | 0.6V ~ 2.29V | 6.2ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA | |||
9,463 In Stock 22,250 Marketplace | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥2.97557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 2 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.7ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA |