74LVC1G00GW,125

DigiKey Part Number
1727-4113-2-ND - Tape & Reel (TR)
1727-4113-1-ND - Cut Tape (CT)
1727-4113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G00GW,125
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G00GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.45700¥24.57
25¥2.05720¥51.43
100¥1.30410¥130.41
250¥1.00656¥251.64
500¥0.85794¥428.97
1,000¥0.58335¥583.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52617¥1,578.51
6,000¥0.45755¥2,745.30
15,000¥0.38892¥5,833.80
30,000¥0.36604¥10,981.20
75,000¥0.34316¥25,737.00
150,000¥0.29741¥44,611.50
Manufacturers Standard Package