74LV1T04GXH | |
---|---|
DigiKey Part Number | 1727-7774-2-ND - Tape & Reel (TR) 1727-7774-1-ND - Cut Tape (CT) 1727-7774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T04GXH |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.79520 | ¥69.88 |
100 | ¥2.07940 | ¥207.94 |
250 | ¥1.88456 | ¥471.14 |
500 | ¥1.55964 | ¥779.82 |
1,000 | ¥1.16968 | ¥1,169.68 |
2,500 | ¥1.07224 | ¥2,680.60 |
5,000 | ¥1.00724 | ¥5,036.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.94226 | ¥9,422.60 |
30,000 | ¥0.86428 | ¥25,928.40 |
50,000 | ¥0.83179 | ¥41,589.50 |
100,000 | ¥0.82887 | ¥82,887.00 |