74AHC1G00GW-Q100H | |
---|---|
DigiKey Part Number | 1727-7369-2-ND - Tape & Reel (TR) 1727-7369-1-ND - Cut Tape (CT) 1727-7369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G00GW-Q100H |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G00GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.01100 | ¥20.11 |
25 | ¥1.76000 | ¥44.00 |
100 | ¥1.14030 | ¥114.03 |
250 | ¥0.94380 | ¥235.95 |
500 | ¥0.75498 | ¥377.49 |
1,000 | ¥0.57879 | ¥578.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55879 | ¥1,676.37 |
6,000 | ¥0.48591 | ¥2,915.46 |
15,000 | ¥0.41302 | ¥6,195.30 |
30,000 | ¥0.38872 | ¥11,661.60 |
75,000 | ¥0.36443 | ¥27,332.25 |
150,000 | ¥0.31584 | ¥47,376.00 |