Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,605 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.76069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 6V | 1 µA | 2.6mA, 2.6mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 17ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 | |||
0 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.08207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AND Gate | 1 | 2 | - | 3V ~ 5.5V | 1 µA | 8mA, 8mA | 0.53V ~ 0.8V | 1.4V ~ 2V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-88A (SC-70-5/SOT-353) | 5-TSSOP, SC-70-5, SOT-353 |