Gates and Inverters

Results: 3
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
74AUPTC7SZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V1.65V ~ 5.5V
Current - Quiescent (Max)
500 nA2 µA
Current - Output High, Low
4mA, 4mA32mA, 32mA
Input Logic Level - Low
0.2V ~ 1.2V0.7V ~ 0.9V-
Input Logic Level - High
1.4V ~ 3.6V1.6V ~ 2V-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF5.9ns @ 5V, 50pF6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
ESVSC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-553
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20,706
In Stock
1 : ¥3.06000
Cut Tape (CT)
4,000 : ¥0.55940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
3.6ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
ESV
SOT-553
SC70-5
SN74AUP1G08QDCKRQ1
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
14,001
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.66357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.2ns @ 3.3V, 30pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
3,606
In Stock
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.42425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
2 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
5.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
ESV
SOT-553
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.