TC4S584F,LF

DigiKey Part Number
TC4S584FLFTR-ND - Tape & Reel (TR)
TC4S584FLFCT-ND - Cut Tape (CT)
TC4S584FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4S584F,LF
Description
IC INVERT SCHMITT 1CH 1-INP SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SMV
Datasheet
 Datasheet
EDA/CAD Models
TC4S584F,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.1V ~ 3.3V
Input Logic Level - High
3.35V ~ 10.6V
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥2.25300¥22.53
25¥1.84320¥46.08
100¥1.38060¥138.06
250¥1.15312¥288.28
500¥1.01266¥506.33
1,000¥0.89475¥894.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74550¥2,236.50
6,000¥0.67061¥4,023.66
9,000¥0.63251¥5,692.59
15,000¥0.58979¥8,846.85
21,000¥0.56452¥11,854.92
30,000¥0.53998¥16,199.40
75,000¥0.48625¥36,468.75
150,000¥0.47819¥71,728.50
Manufacturers Standard Package