Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,736 In Stock 25,375 Marketplace | 1 : ¥8.33000 Cut Tape (CT) 2,500 : ¥3.54594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | -, 40mA | 0.8V | 2V | 23ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
841 In Stock 11,001 Marketplace | 1 : ¥24.48000 Tube | Bulk Tube | Active | NOR Gate | 4 | 2 | - | 4.75V ~ 5.25V | 42.4mA, 48mA | 0.8V | 2V | 18ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
131 In Stock | 1 : ¥11.31000 Tube | Tube | Obsolete | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | -, 40mA | 0.8V | 2V | 23ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |