SN74AC14DR

DigiKey Part Number
296-4300-2-ND - Tape & Reel (TR)
296-4300-1-ND - Cut Tape (CT)
296-4300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC14DR
Description
IC INVERT SCHMITT 6CH 6IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC14DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.1V
Input Logic Level - High
2.2V ~ 3.9V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.37500¥33.75
25¥3.15240¥78.81
100¥2.52320¥252.32
250¥2.34260¥585.65
500¥1.98232¥991.16
1,000¥1.53175¥1,531.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.39661¥3,491.52
5,000¥1.30650¥6,532.50
12,500¥1.21640¥15,205.00
25,000¥1.15333¥28,833.25
62,500¥1.12630¥70,393.75
Manufacturers Standard Package