74HC00D

DigiKey Part Number
74HC00DTR-ND - Tape & Reel (TR)
74HC00DCT-ND - Cut Tape (CT)
74HC00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC00D
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.55000¥6.55
10¥3.92800¥39.28
25¥3.24400¥81.10
100¥2.46790¥246.79
250¥2.08620¥521.55
500¥1.85072¥925.36
1,000¥1.65298¥1,652.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.02622¥2,565.55
Manufacturers Standard Package