SN74LVC2G06DBVR

DigiKey Part Number
296-13492-2-ND - Tape & Reel (TR)
296-13492-1-ND - Cut Tape (CT)
296-13492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G06DBVR
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G06DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.72900¥27.29
25¥2.46200¥61.55
100¥1.70020¥170.02
250¥1.43160¥357.90
500¥1.16314¥581.57
1,000¥0.89467¥894.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80521¥2,415.63
6,000¥0.76048¥4,562.88
15,000¥0.69338¥10,400.70
30,000¥0.64865¥19,459.50
75,000¥0.58155¥43,616.25
150,000¥0.55918¥83,877.00
Manufacturers Standard Package

Other Suppliers on DigiKey

8,433In Stock
Ships from Rochester Electronics, LLC