74HC1G14GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8393-2-ND - Tape & Reel (TR) 1727-8393-1-ND - Cut Tape (CT) 1727-8393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G14GW-Q100H |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G14GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.28700 | ¥22.87 |
25 | ¥1.99960 | ¥49.99 |
100 | ¥1.29470 | ¥129.47 |
250 | ¥1.07148 | ¥267.87 |
500 | ¥0.85726 | ¥428.63 |
1,000 | ¥0.65723 | ¥657.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57151 | ¥1,714.53 |
6,000 | ¥0.51437 | ¥3,086.22 |
15,000 | ¥0.45722 | ¥6,858.30 |
30,000 | ¥0.42864 | ¥12,859.20 |
75,000 | ¥0.38006 | ¥28,504.50 |
150,000 | ¥0.36577 | ¥54,865.50 |