Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,486 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.52353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
224,348 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.68758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.2ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
22,180 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
46,817 In Stock 3,870,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.52727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
7,879 In Stock 24,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.56716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 0.9V ~ 3.6V | 500 nA | 8mA, 8mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.9ns @ 3.3V, 30pF | -55°C ~ 125°C | Surface Mount | SC-88A (SC-70-5/SOT-353) | 5-TSSOP, SC-70-5, SOT-353 | |||
9,336 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.96086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 5.4ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
6,773 In Stock 446,303 Marketplace | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.23769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
11,482 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.10717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.9ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-VQFN (3.5x3.5) | 14-VFQFN Exposed Pad | |||
7,808 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.19761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | 1 µA | 4mA, 4mA | 0.8V | 2V | 17ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
17,609 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.99923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.1V ~ 0.88V | 0.6V ~ 2.29V | 6.2ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |