Gates and Inverters

Results: 3
Series
740074LS
Packaging
BulkTube
Logic Type
AND GateInverter
Number of Circuits
26
Number of Inputs
14
Features
-Open Collector
Current - Output High, Low
400µA, 8mA-, 40mA
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF20ns @ 5V, 15pF23ns @ 5V, 15pF
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-PDIP
SN74LS04N
IC INVERTER 6CH 1-INP 14DIP
Texas Instruments
2,716
In Stock
1 : ¥7.74000
Tube
Tube
Active
Inverter
6
1
-
4.75V ~ 5.25V
400µA, 8mA
0.8V
2V
15ns @ 5V, 15pF
0°C ~ 70°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74LS21N
IC GATE AND 2CH 4-INP 14DIP
Texas Instruments
1,265
In Stock
37,820
Marketplace
1 : ¥7.31000
Tube
Bulk
Tube
Active
AND Gate
2
4
-
4.75V ~ 5.25V
400µA, 8mA
0.8V
2V
20ns @ 5V, 15pF
0°C ~ 70°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN7406N
IC INVERTER 6CH 1-INP 14DIP
Texas Instruments
1,823
In Stock
1 : ¥10.51000
Tube
Tube
Active
Inverter
6
1
Open Collector
4.75V ~ 5.25V
-, 40mA
0.8V
2V
23ns @ 5V, 15pF
0°C ~ 70°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.