74HC00PW,118 | |
---|---|
DigiKey Part Number | 1727-4060-2-ND - Tape & Reel (TR) 1727-4060-1-ND - Cut Tape (CT) 1727-4060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.54680 | ¥63.67 |
100 | ¥1.76060 | ¥176.06 |
250 | ¥1.48228 | ¥370.57 |
500 | ¥1.20428 | ¥602.14 |
1,000 | ¥0.92646 | ¥926.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83380 | ¥2,084.50 |
5,000 | ¥0.78747 | ¥3,937.35 |
12,500 | ¥0.71798 | ¥8,974.75 |
25,000 | ¥0.67166 | ¥16,791.50 |
62,500 | ¥0.60218 | ¥37,636.25 |
125,000 | ¥0.59083 | ¥73,853.75 |