BAR43CFILM | |
---|---|
DigiKey Part Number | 497-2520-2-ND - Tape & Reel (TR) 497-2520-1-ND - Cut Tape (CT) 497-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR43CFILM |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAR43CFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92280 | ¥92.28 |
500 | ¥0.76992 | ¥384.96 |
1,000 | ¥0.53495 | ¥534.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46364 | ¥1,390.92 |
6,000 | ¥0.43006 | ¥2,580.36 |
9,000 | ¥0.35663 | ¥3,209.67 |
30,000 | ¥0.35034 | ¥10,510.20 |
75,000 | ¥0.31468 | ¥23,601.00 |
150,000 | ¥0.27272 | ¥40,908.00 |