SN74LVC2G08IDCTRQ1

DigiKey Part Number
296-36980-2-ND - Tape & Reel (TR)
296-36980-1-ND - Cut Tape (CT)
296-36980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G08IDCTRQ1
Description
IC GATE AND 2CH 2-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08IDCTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥6.53700¥65.37
25¥6.14480¥153.62
100¥5.01490¥501.49
250¥4.65832¥1,164.58
500¥3.96462¥1,982.31
1,000¥3.17172¥3,171.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.87435¥8,623.05
6,000¥2.67611¥16,056.66
15,000¥2.57699¥38,654.85
30,000¥2.47788¥74,336.40
Manufacturers Standard Package

Other Suppliers on DigiKey

161,175In Stock
Ships from Rochester Electronics, LLC