74LVC1G14Z-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G14Z-7TR-ND - Tape & Reel (TR) 31-74LVC1G14Z-7CT-ND - Cut Tape (CT) 31-74LVC1G14Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14Z-7 |
Description | IC INVERT SCHMITT 1CH 1IN SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G14Z-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.45V | |
Input Logic Level - High | 1.2V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.74300 | ¥17.43 |
25 | ¥1.59120 | ¥39.78 |
100 | ¥1.18420 | ¥118.42 |
250 | ¥1.07280 | ¥268.20 |
500 | ¥0.88800 | ¥444.00 |
1,000 | ¥0.66596 | ¥665.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.65138 | ¥2,605.52 |