Gates and Inverters

Results: 7
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiTexas Instruments
Series
74AHC74AHCT74HC74LVC7S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateOR GateXOR (Exclusive OR)
Features
-Schmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V2V ~ 6V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA20 µA200 µA
Current - Output High, Low
2.6mA, 2.6mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V0.5V ~ 1.65V0.5V ~ 1.8V0.7V ~ 0.8V0.8V
Input Logic Level - High
1.5V1.5V ~ 3.85V1.5V ~ 4.2V1.7V ~ 2V2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF7.9ns @ 5V, 50pF8.8ns @ 5V, 50pF17ns @ 6V, 50pF23ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
SC-74ASOT-23-5SOT-25SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74AHC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
56,037
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.52353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-353
74LVC1G86SE-7
IC GATE XOR 1CH 2-INP SOT353
Diodes Incorporated
68,823
In Stock
201,000
Factory
1 : ¥1.70000
Cut Tape (CT)
3,000 : ¥0.29154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT-353
74AHCT1G32SE-7
IC GATE OR 1CH 2-INP SOT353
Diodes Incorporated
21,086
In Stock
144,000
Factory
1 : ¥2.21000
Cut Tape (CT)
3,000 : ¥0.38511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74AHC1G86DBVR
IC GATE XOR 1CH 2-INP SOT23-5
Texas Instruments
18,499
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
Schmitt Trigger Input
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
74HC1G86GV,125
IC GATE XOR 1CH 2-INP SC74A
Nexperia USA Inc.
25,859
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.49522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
SC-74A
SC-74A, SOT-753
SOT 25
74AHC1G08W5-7
IC GATE AND 1CH 2-INP SOT25
Diodes Incorporated
10,685
In Stock
660,000
Factory
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.51543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-23-5
NC7S86M5X
IC GATE XOR 1CH 2-INP SOT23-5
onsemi
11,446
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.53912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 7

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.