74AHCT1G14QSE-7 | |
---|---|
DigiKey Part Number | 31-74AHCT1G14QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G14QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G14QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14QSE-7 |
Description | IC INVERT SCHMITT 1CH 1IN SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1.35 mA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥1.99000 | ¥49.75 |
100 | ¥1.28810 | ¥128.81 |
250 | ¥1.06660 | ¥266.65 |
500 | ¥0.85316 | ¥426.58 |
1,000 | ¥0.65416 | ¥654.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56883 | ¥1,706.49 |
6,000 | ¥0.51194 | ¥3,071.64 |
15,000 | ¥0.45506 | ¥6,825.90 |
30,000 | ¥0.42662 | ¥12,798.60 |
75,000 | ¥0.37827 | ¥28,370.25 |
150,000 | ¥0.36405 | ¥54,607.50 |