Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,392 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,000 : ¥3.07501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
4,170 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥2.05414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 7ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
1,886 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.81706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 8ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) |