SN74LVC2G38DCTR | |
---|---|
DigiKey Part Number | 296-17010-2-ND - Tape & Reel (TR) 296-17010-1-ND - Cut Tape (CT) 296-17010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G38DCTR |
Description | IC GATE NAND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G38DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.81200 | ¥48.12 |
25 | ¥4.49200 | ¥112.30 |
100 | ¥3.59430 | ¥359.43 |
250 | ¥3.33756 | ¥834.39 |
500 | ¥2.82394 | ¥1,411.97 |
1,000 | ¥2.18218 | ¥2,182.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98965 | ¥5,968.95 |
6,000 | ¥1.86129 | ¥11,167.74 |
15,000 | ¥1.73292 | ¥25,993.80 |
30,000 | ¥1.64306 | ¥49,291.80 |