SN74AC08DR | |
---|---|
DigiKey Part Number | 296-1055-2-ND - Tape & Reel (TR) 296-1055-1-ND - Cut Tape (CT) 296-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.31200 | ¥82.80 |
100 | ¥2.64980 | ¥264.98 |
250 | ¥2.46024 | ¥615.06 |
500 | ¥2.08178 | ¥1,040.89 |
1,000 | ¥1.60869 | ¥1,608.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46673 | ¥3,666.83 |
5,000 | ¥1.37211 | ¥6,860.55 |
12,500 | ¥1.27749 | ¥15,968.62 |
25,000 | ¥1.21125 | ¥30,281.25 |
62,500 | ¥1.18286 | ¥73,928.75 |