Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,415 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
99,432 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥0.95622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
23,832 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.79436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DMOS | 8 | 8 | - | 2.5V ~ 25V | 1 µA | 350mA, 100mA | - | - | 800ms @ 50V, 15pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SSOP | 18-LSSOP (0.173", 4.40mm Width) | ||
16,535 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.70481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 8-SSOP | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |||
31,097 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.02219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.1V ~ 0.36V | 2V ~ 4.5V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOPB | 14-TSSOP (0.173", 4.40mm Width) |