74LVCE1G08SE-7

DigiKey Part Number
74LVCE1G08SE-7DITR-ND - Tape & Reel (TR)
74LVCE1G08SE-7DICT-ND - Cut Tape (CT)
74LVCE1G08SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G08SE-7
Description
IC GATE AND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G08SE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.4V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95205¥2,856.15
6,000¥0.89434¥5,366.04
15,000¥0.83664¥12,549.60
30,000¥0.76740¥23,022.00
75,000¥0.73855¥55,391.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.61900¥26.19
25¥2.39720¥59.93
100¥1.78320¥178.32
250¥1.61600¥404.00
500¥1.33738¥668.69
1,000¥1.00299¥1,002.99
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.71200¥27.12
25¥2.48240¥62.06
100¥1.84650¥184.65
250¥1.67336¥418.34
500¥1.38484¥692.42
1,000¥1.03859¥1,038.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.