CAT24C208WI-GT3 | |
---|---|
DigiKey Part Number | CAT24C208WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C208WI-GT3OSCT-ND - Cut Tape (CT) CAT24C208WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C208WI-GT3 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C208WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 4 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.22300 | ¥112.23 |
25 | ¥10.91920 | ¥272.98 |
50 | ¥10.86160 | ¥543.08 |
100 | ¥9.70890 | ¥970.89 |
250 | ¥9.68100 | ¥2,420.25 |
500 | ¥9.53470 | ¥4,767.35 |
1,000 | ¥9.12996 | ¥9,129.96 |