Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,934 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.64457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
41,662 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.45420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
4,300 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥1.20049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 40ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
12,369 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.57735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,886 In Stock 17,500 Factory | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.66324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,469 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.64831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,242 In Stock | 1 : ¥10.03000 Tube | Tube | Active | Inverter | 6 | 1 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 55ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,403 In Stock 22,500 Factory | 1 : ¥5.36000 Cut Tape (CT) 2,500 : ¥1.75542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |