Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,185 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.98867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | - | - | 4.3ns @ 3.3V, 30pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-XSON, SOT886 (1.45x1) | 6-XFDFN | |||
0 Marketplace | Unavailable | Bulk | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 6-MicroPak2™ | 6-UFDFN |