MC14082BDR2G

DigiKey Part Number
MC14082BDR2GOSTR-ND - Tape & Reel (TR)
MC14082BDR2GOSCT-ND - Cut Tape (CT)
MC14082BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14082BDR2G
Description
IC GATE AND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14082BDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.08600¥30.86
25¥2.88040¥72.01
100¥2.14060¥214.06
250¥1.81108¥452.77
500¥1.72898¥864.49
1,000¥1.44946¥1,449.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44946¥3,623.65
Manufacturers Standard Package