Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,531 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,500 : ¥1.05598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 15V | 4 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 60ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
93,992 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,500 : ¥1.15926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 4 | 2 | - | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 40ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
4,300 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥1.20054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 40ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
8,116 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.32194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 35ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
8,759 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.19496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1V ~ 2.5V | 4V ~ 12.5V | 30ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
3,119 In Stock 17,500 Factory | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.80246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 110ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,542 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.17806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 3 | 3 | - | 3V ~ 15V | 4 µA | 3mA, 3mA | 1.5V ~ 4V | 3.5V ~ 11V | 40ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
2,708 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.23111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 3V ~ 15V | 4 µA | 3mA, 3mA | 1.5V ~ 4V | 3.5V ~ 11V | 55ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |