74AUP1G09GW-Q100H

DigiKey Part Number
1727-74AUP1G09GW-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP1G09GW-Q100HCT-ND - Cut Tape (CT)
1727-74AUP1G09GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G09GW-Q100H
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G09GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.75400¥27.54
25¥2.48240¥62.06
100¥1.71550¥171.55
250¥1.44488¥361.22
500¥1.17402¥587.01
1,000¥0.90308¥903.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81280¥2,438.40
6,000¥0.76763¥4,605.78
15,000¥0.69991¥10,498.65
30,000¥0.65475¥19,642.50
75,000¥0.58702¥44,026.50
Manufacturers Standard Package