SN74HC21DR | |
---|---|
DigiKey Part Number | 296-14842-2-ND - Tape & Reel (TR) 296-14842-1-ND - Cut Tape (CT) 296-14842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21DR |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.77120 | ¥69.28 |
100 | ¥2.06230 | ¥206.23 |
250 | ¥1.86884 | ¥467.21 |
500 | ¥1.54648 | ¥773.24 |
1,000 | ¥1.15985 | ¥1,159.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06322 | ¥2,658.05 |
5,000 | ¥0.99876 | ¥4,993.80 |
12,500 | ¥0.93433 | ¥11,679.12 |
25,000 | ¥0.85701 | ¥21,425.25 |
62,500 | ¥0.82479 | ¥51,549.38 |