DM7414N

DigiKey Part Number
2156-DM7414N-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DM7414N
Description
IC INVERT SCHMITT 6CH 1IN 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Max)
60 mA
Current - Output High, Low
800µA, 16mA
Input Logic Level - Low
1.1V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.