SN74LVC1G00DBVR | |
---|---|
DigiKey Part Number | 296-9845-2-ND - Tape & Reel (TR) 296-9845-1-ND - Cut Tape (CT) 296-9845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.08800 | ¥52.20 |
100 | ¥1.32110 | ¥132.11 |
250 | ¥1.02016 | ¥255.04 |
500 | ¥0.86934 | ¥434.67 |
1,000 | ¥0.59117 | ¥591.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53320 | ¥1,599.60 |
6,000 | ¥0.46366 | ¥2,781.96 |
15,000 | ¥0.39411 | ¥5,911.65 |
30,000 | ¥0.37093 | ¥11,127.90 |
75,000 | ¥0.34774 | ¥26,080.50 |
150,000 | ¥0.30138 | ¥45,207.00 |