SN74LVC1G00DBVR | |
---|---|
DigiKey Part Number | 4518-SN74LVC1G00DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G00DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G00DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.02700 | ¥102.70 |
500 | ¥0.85694 | ¥428.47 |
1,000 | ¥0.59546 | ¥595.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51604 | ¥1,548.12 |
6,000 | ¥0.47867 | ¥2,872.02 |
9,000 | ¥0.39695 | ¥3,572.55 |
30,000 | ¥0.38994 | ¥11,698.20 |
75,000 | ¥0.35025 | ¥26,268.75 |
150,000 | ¥0.30355 | ¥45,532.50 |