SN74LVC2G32DCUR

DigiKey Part Number
296-13268-2-ND - Tape & Reel (TR)
296-13268-1-ND - Cut Tape (CT)
296-13268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G32DCUR
Description
IC GATE OR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G32DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥3.15400¥31.54
25¥2.94160¥73.54
100¥2.35400¥235.40
250¥2.18584¥546.46
500¥1.84970¥924.85
1,000¥1.42931¥1,429.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23769¥3,713.07
6,000¥1.15785¥6,947.10
15,000¥1.07800¥16,170.00
30,000¥1.02210¥30,663.00
75,000¥0.99815¥74,861.25
Manufacturers Standard Package

Other Suppliers on DigiKey

446,303In Stock
Ships from Rochester Electronics, LLC