Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,708 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥1.86506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.8V | 2V | 8.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
791 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.77649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 6,000 : ¥0.45274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | SC-74 | SC-74, SOT-457 |