Gates and Inverters

Results: 2
Manufacturer
onsemiToshiba Semiconductor and Storage
Series
MiniGate™TC7SZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
0.9V ~ 3.6V1.65V ~ 5.5V
Current - Quiescent (Max)
500 nA2 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V-
Input Logic Level - High
1.7V ~ 2V-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF4.9ns @ 3.3V, 30pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
ESVSC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-553
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20,706
In Stock
1 : ¥3.06000
Cut Tape (CT)
4,000 : ¥0.55940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
3.6ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
ESV
SOT-553
SC-88A
NL17SG08DFT2G
IC GATE AND 1CH 2-INP SC88A
onsemi
7,879
In Stock
24,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.56716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
0.9V ~ 3.6V
500 nA
8mA, 8mA
0.7V ~ 0.8V
1.7V ~ 2V
4.9ns @ 3.3V, 30pF
-55°C ~ 125°C
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.