Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,030 In Stock | 1 : ¥15.47000 Cut Tape (CT) 3,000 : ¥7.07075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,607 In Stock 2,985 Marketplace | 1 : ¥16.49000 Cut Tape (CT) 2,000 : ¥7.53442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.4V ~ 0.8V | 2V | 6.4ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,957 In Stock 970 Marketplace | 1 : ¥18.87000 Cut Tape (CT) 2,000 : ¥8.64718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Last Time Buy | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.75V ~ 1.5V | 1.75V ~ 3.5V | 10.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |