Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,882 In Stock 18,291 Marketplace | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥1.24176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 14ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,124 In Stock | 1 : ¥5.44000 Tube | Tube | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 20ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 43,515 Marketplace | 800 : ¥5.21476 Tube | Bulk Tube | Obsolete | AND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 850 : ¥4.52605 Tube | Tube | Obsolete | OR Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 850 : ¥4.74218 Tube | Tube | Obsolete | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 14ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |