SN74LVC1G27DSFR | |
---|---|
DigiKey Part Number | 296-30123-2-ND - Tape & Reel (TR) 296-30123-1-ND - Cut Tape (CT) 296-30123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27DSFR |
Description | IC GATE NOR 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.30520 | ¥57.63 |
100 | ¥1.59190 | ¥159.19 |
250 | ¥1.34048 | ¥335.12 |
500 | ¥1.08912 | ¥544.56 |
1,000 | ¥0.83781 | ¥837.81 |
2,500 | ¥0.75402 | ¥1,885.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70481 | ¥3,524.05 |
10,000 | ¥0.64262 | ¥6,426.20 |
25,000 | ¥0.60116 | ¥15,029.00 |
50,000 | ¥0.53897 | ¥26,948.50 |
125,000 | ¥0.51824 | ¥64,780.00 |