NSS40501UW3T2G | |
---|---|
DigiKey Part Number | NSS40501UW3T2GOSTR-ND - Tape & Reel (TR) NSS40501UW3T2GOSCT-ND - Cut Tape (CT) NSS40501UW3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40501UW3T2G |
Description | TRANS NPN 40V 5A 3WDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40501UW3T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.54300 | ¥65.43 |
100 | ¥4.53020 | ¥453.02 |
500 | ¥3.78488 | ¥1,892.44 |
1,000 | ¥3.22120 | ¥3,221.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48500 | ¥7,455.00 |